What’s new: Find the right parts faster with our redesigned experience

Learn more

Molex 35021-1201

Connector Headers and PCB Receptacles Crimping 800nm tin 24-30 AWG push-in 5.95mm(height)
$ 0.022
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 35021-1201.

Molex

Datasheet1 page13 years ago
Technical Drawing1 page15 years ago
Datasheet2 pages19 years ago

Farnell

JRH Electronics

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-10.40%

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Descriptions

Descriptions of Molex 35021-1201 provided by its distributors.

Connector Headers and PCB Receptacles Crimping 800nm tin 24-30 AWG push-in 5.95mm(height)
Signal and Industrial Connectors; MOLEX; 35021-1201; Right Angle; US; Crimp; Male
2.00mm Pitch, Board-in Male Crimp Terminal, Right-Angle, Brass Tin (Sn) Plating, 24-30 AWG, Reel
Wire Terminal, 24 AWG, 125 V AC, Crimp Termination Only
Cross Referenced to MOLEX - Part MOL35021-1201
Contact PIN Crimp RA Cable Mount 24-30AWG T/R
R/A BORAD IN TERMINA Reel of 15000
Terminals BOARD-IN RA CRIMP SN
CONN SPLIT PIN 24-30AWG CRMP TIN
CONTACT, PIN, 30-24AWG, CRIMP;
R/A BOARD-IN MALE CRMP TERM SN
CONTACT, PIN, 30-24AWG, CRIMP; Product Range:35021 Series; Contact Gender:Pin; Contact Termination Type:Crimp; Wire Size AWG Max:24AWG; Contact Plating:Tin Plated Contacts; For Use With:Molex 35023 Series Housing Connect

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0.350211201
  • 035021-1201
  • 0350211201
  • 350211201