Molex 34825-0125

Header, Latch Holder, 12-Pin, 2mm Pitch, 4A, Tin, Gray, TH, 22.606mm × 12.1666mm × 12.17mm
$ 0.97
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 34825-0125.

IHS

Datasheet4 pages10 years ago

Molex

Farnell

Master Electronics

element14 APAC

Inventory History

3 month trend:
+22.35%

CAD Models

Download Molex 34825-0125 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginCN
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2013-10-11
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Conn Shrouded Header (4 Sides) HDR 12 POS 2mm Solder RA Thru-Hole Mini 50 Tray
Conn Shrouded Header (4 Sides) HDR 12 POS 2mm Solder ST Top Entry Thru-Hole Milli-Grid Tube
HIROSE ELECTRICDF11CZ-12DP-2V(27)
CONN HEADER SMD 12POS 2MM / Connector Header Surface Mount 12 position 0.079" (2.00mm)
HIROSE ELECTRICDF11GZ-12DP-2V(20)
Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal
HIROSE ELECTRICDF11C-12DP-2V(57)
Detent Lock Header, 12-Pin, Polyamide (PA), 2A, Gold, Beige, SMD, P=2mm, SMD
14-Pin Header, Latch Holder, 2A, 760nm, Gold, Black, SMD, 16.65mm × 6.3mm

Descriptions

Descriptions of Molex 34825-0125 provided by its distributors.

Header, Latch Holder, 12-Pin, 2mm Pitch, 4A, Tin, Gray, TH, 22.606mm × 12.1666mm × 12.17mm
Mini50 Unsealed Vertical Header, UL 94 HB, Dual Row, 12 Circuit, Polarization Option B, Gray, Tray
Conn Shrouded Header (4 Sides) HDR 12 POS 2mm Solder ST Thru-Hole Mini 50 Tray
AUTO CONN, STRGT HDR, 12P/4A/500VDC; Product Range: Mini50 34825 Series; Automotive Connector Shell Style: Straight Plug; No. of Contacts: 12Contacts; Automotive Contact Type: PCB Pin; Connector Body Material: Nylon (Polyamid

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0348250125
  • 348250125