Descriptions of Molex 34822-0013 provided by its distributors.
Connector Housing, Receptacle, 66 Contacts, 4 Rows, 2.54 mm, 34822 Series, Nylon, MX123, Black
Conn Housing RCP 66 POS 2.54mm Crimp ST Cable Mount MX123™ Automotive Tray
2.54mm Pitch, MX123 Female Receptacle Housing, Keying Option A, Wire Dress Option 0, 66 Circuits, Black TPA
Molex 348220013 Mx123 Socket Housing 66 Pin 2.54mm Tpa Black
66 Position Rectangular Housing Connector Receptacle Black
Combination Line Connector, 66 Contact(s), Female, Crimp Terminal, Receptacle
Compliant Black Receptacle 25 A 66 4 Production (Last Updated: 2 years ago)
Molex Socket Housing Automotive Connector Receptacle MX123 Series 66 Pos 4 Row 11A Wire Mount IP67 IPX9K
MX123 FEMALE RECEPTACLE, 2.54MM PITCH, 66 CIRCUITS, QUAD ROW, 34822 SERIES.
MOLEX 34822-0013 MX123 HRN CONN ASSY 66 CKT OPT0 KEY A/66
Automotive Conn MX123 REC HSG 66CKT KEY A OPT 0
AUTOMOTIVE HOUSING, RCPT, 66POS;
RCPT HOUSING, 66POS, NYLON, CRIMP; Product Range:MX123 34822 Series; Gender:Receptacle; No. of Positions:66Positions; For Use With:Molex MX64 33467 Series Socket Contacts; Connector Body Material:Nylon (Polyamide) Body;