Molex 34797-0302

MX150 Cable Unsealed Male Connector with GM Style Clip, Single Row, 3 Circuits, Keying Option B, Natural
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 34797-0302.

TME

Datasheet3 pages12 years ago

Molex

Master Electronics

element14 APAC

Newark

Inventory History

3 month trend:
-4.43%

Supply Chain

Country of OriginCN
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2013-02-22
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

TE Connectivity638191-1
Automotive Connectors 040 10P PLUG ASSY III GY
Lock Secondary TPA M/P 3 GRA
Conn Housing M 3 POS Crimp ST Cable Mount Black
CONN M/P 280 3W MALE
TE Connectivity345256-1
Anti Backout, Receptacle Housing; |Te Connectivity Amp 345256-1.
TE Connectivity / AMP184311-1
Connector Discrete Wire Housing Male 3 Positions 5mm Pitch Straight Cable Mount

Descriptions

Descriptions of Molex 34797-0302 provided by its distributors.

MX150 Cable Unsealed Male Connector with GM Style Clip, Single Row, 3 Circuits, Keying Option B, Natural
Board Connector, 3 Contact(s), Male, Locking, Natural Insulator
Conn Housing M 3 POS 3.5mm Crimp ST Cable Mount MX 150™ Bag
Automotive Conn MX150 3P UNSEAL M GM CP WO CPA
Locking Ramp,Plug 1 3pin Male Blade
PLUG, MX150, NATURAL, POL B, 3WAY; Series:MX150; For Use With:MX150 Series Socket Terminals; Connector Body Material:PBT (Polybutylene Terephtalate); Connector Mounting:Cable; Current Rating:22A; Locking Type:Latch; Operating Temperature Max:125°C; Operating Temperature Min:-40°C

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0347970302
  • 347970302