Molex 34797-0301

MX150 Cable Unsealed Male Connector with GM Style Clip, Single Row, 3 Circuits, Keying Option A, Black
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 34797-0301.

Master Electronics

Datasheet1 page12 years ago

Molex

element14 APAC

Newark

TME

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginCN
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2013-10-01
Lifecycle StatusObsolete (Last Updated: 10 months ago)

Related Parts

TE Connectivity638191-1
Automotive Connectors 040 10P PLUG ASSY III GY
Lock Secondary TPA M/P 3 GRA
Conn Housing M 3 POS Crimp ST Cable Mount Black
CONN M/P 280 3W MALE
TE Connectivity345256-1
Anti Backout, Receptacle Housing; |Te Connectivity Amp 345256-1.
TE Connectivity / AMP184311-1
Connector Discrete Wire Housing Male 3 Positions 5mm Pitch Straight Cable Mount

Descriptions

Descriptions of Molex 34797-0301 provided by its distributors.

MX150 Cable Unsealed Male Connector with GM Style Clip, Single Row, 3 Circuits, Keying Option A, Black
Conn Housing M 3 POS 3.5mm Crimp ST Cable Mount Black MX 150™ Bag
Board Connector, 3 Contact(s), Male, Locking, Black Insulator
Automotive Conn MX150 3P UNSEAL M GM CP WO CPA
Locking Ramp,Plug 1 3pin Male Blade
PLUG, MX150, BLACK, POL B, 3WAY; Series:MX150; No. of Positions:3; Pitch Spacing:3.5mm; For Use With:MX150 Series Socket Terminals; Connector Body Material:PBT (Polybutylene Terephtalate); Current Rating:22A; Operating Temperature Max:125°C; Operating Temperature Min:-40°C

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0347970301
  • 347970301