Molex 34691-0161

Stac64 Right-Angle Header Assembly, 16 Circuits, Polarization B, Gray, Tray
$ 1.46
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 34691-0161.

Farnell

Datasheet2 pages9 years ago

Molex

Master Electronics

JRH Electronics

Electro Sonic

Inventory History

3 month trend:
-3.33%

CAD Models

Download Molex 34691-0161 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginCN
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2009-07-08
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Stac64 Right-Angle Header Assembly, 16 Circuits, Polarization C, Brown, Tray
TE Connectivity / AMP102160-3
16-Pin 2.54mm 2-Pos Connector 1A 760nm Gold/Pd Black TH 39.624mm L × 8.636mm H
Pin Header, 16 Contacts, 2 Rows, 2.54mm, Tin, 3A, Right Angle, Shrouded, Brass, Wire-to-Board
Conn Unshrouded Header HDR 16 POS 2.54mm Solder RA Side Entry Thru-Hole C-Grid III™ Tray
Amphenol Communications Solutions68021-416HLF
Conn Unshrouded Header HDR 16 POS 2.54mm Solder RA Side Entry Thru-Hole BergStik® Bulk
Amphenol Communications Solutions77317-403-16LF
Conn, Hdr, 77317-403-16Lf; |Amphenol Communications Solutions 77317-403-16LF

Descriptions

Descriptions of Molex 34691-0161 provided by its distributors.

Stac64 Right-Angle Header Assembly, 16 Circuits, Polarization B, Gray, Tray
Conn Wire to Board HDR 16 POS 2.54mm Solder RA Thru-Hole Stac64™ Automotive Tray
Combination Line Connector, 16 Contact(s), Male, Solder Terminal
Automotive Connectors STAC64 RA HDR 16 CKT GRY POL B TRAY
Pin Header PCB - Right-Angle 16P
16pin 2.54mm 2 2.54mm Header,Latch Holder 10A tin grey Through hole mounting 28.96mm(Length)*22.0472mm(width)
AUTOMOTIVE CONN, R/A HDR, 16P, 10A, 500V;
AUTOMOTIVE CONN, R/A HDR, 16P, 10A, 500V; Product Range:Stac64 34691 Series; Automotive Connector Shell Style:Right Angle Plug; No. of Contacts:16Contacts; Automotive Contact Type:PCB Pin; Connector Body Material:SPS (Sy

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0346910161
  • 346910161