Molex 33482-4801

Molex 33482-4801 Automotive Connectors, MX150 Sld Male Dual Row, 8 Circuit, Pol A W/O Cpa
$ 0.82
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 33482-4801.

Molex

Datasheet1 page5 years ago
Technical Drawing0 pages0 years ago

Sager Electronics

IHS

Master Electronics

JRH Electronics

Inventory History

3 month trend:
+81.48%

CAD Models

Download Molex 33482-4801 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginCN
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2016-11-17
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of Molex 33482-4801 provided by its distributors.

Molex 33482-4801 Automotive Connectors, MX150 Sld Male Dual Row, 8 Circuit, Pol A W/O Cpa
AUTOMOTIVE HOUSING, PLUG, 8POS, 22A; Product Range:MX150 33482 Series; Gender:Plug; No. of Positions:8Ways; For Use With:Molex 33482-4801 MX150
MX150 Mat-Sealed Male Connector Assembly, Dual Row, 8 Circuits, Keying Option A, without Connector Position Assurance, Black
Lockable = Yes / Pitch mm = 3.5 / Polarised = Yes / Gender = Plug / Housing Material = Polystyrene (PS) / Poles = 8 / Housing Colour = Black / A mm = 36.54 / Series = MX150 / B mm = 1.75 / Rows = 2 / Operating Temperature Max. °C = 125 / Operating Temperature Min. °C = -40 / Keying Option = A / Packaging = Bulk

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0334824801
  • 334824801