Molex 33472-4801

Molex Crimp terminal housing, 33472series, socket, 8road, Black
$ 1.68
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 33472-4801.

Upverter

Datasheet1 page4 years ago
Technical Drawing27 pages4 years ago

IHS

Molex

JRH Electronics

Sager Electronics

Inventory History

3 month trend:
-4.59%

CAD Models

Download Molex 33472-4801 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginCN
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2017-01-25
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Descriptions

Descriptions of Molex 33472-4801 provided by its distributors.

Molex Crimp terminal housing, 33472series, socket, 8road, Black
MX150 Mat-Sealed Female Connector Assembly, Dual Row, 8 Circuits, Keying Option A, without Connector Position Assurance, Black
AUTOMOTIVE HOUSING, RCPT, 8POS, 60VDC; Product Range: MX150 33472 Series; Gender: Receptacle; No. of Positions: 8Ways; For Use With: Molex MX150 33012, 33001 Series Socket Contacts; Connector Body Material: Nylon (Polyamide),
Lockable = Yes / Pitch mm = 3.5 / Polarised = Yes / Gender = Receptacle / Housing Material = Polystyrene (PS) / Poles = 8 / Housing Colour = Black / Series = MX150 / Rows = 2 / Operating Temperature Max. °C = 125 / Operating Temperature Min. °C = -40 / Keying Option = A / Packaging = Bulk
The Molex 33472-4801 is an MX150 1.5 mm sealed female connector housing designed for compact, high-reliability wire-to-wire connections in automotive and harsh environments. It features an 8-circuit (8-pin), dual-row (2x4) configuration with keying option A, ensuring proper mating and preventing misconnection. Constructed from durable thermoplastic, it provides environmental sealing when used with MX150 terminals and seals, protecting against moisture, dirt, and vibration. With a 3.5 mm pitch and -40C to +125C operating range, it is ideal for automotive, marine, and industrial applications.

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0334724801
  • 334724801