Molex 33012-2001

MX150 Female Terminal for Mat-Sealed Connectors, Tin Plating, 16-14 AWG, Right Reel Payoff
$ 0.069
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 33012-2001.

Sager Electronics

Datasheet2 pages5 years ago
Datasheet2 pages4 years ago

Upverter

IHS

Molex

TME

Inventory History

3 month trend:
-20.52%

CAD Models

Download Molex 33012-2001 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2007-05-16
Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 22 hours ago)

Related Parts

ITT / Cannon273-8506-005
Cable Accessories Wire Seal Hydrogenated Acrylonitrile Butadiene Rubber Red
ITT / Cannon273-8506-007
Connector Accessories Wire Seal White

Descriptions

Descriptions of Molex 33012-2001 provided by its distributors.

MX150 Female Terminal for Mat-Sealed Connectors, Tin Plating, 16-14 AWG, Right Reel Payoff
Molex Tinned crimping terminal Female terminal, MX150series, maximum2mm², min1.5mm²
Molex MX150 Tin Plated Sealed Female Terminal for 16-14 AWG (5,000 Units per Reel)
AUTOMOTIVE CONTACT, SOCKET, CRIMP; Product Range:MX150 33012 Series; Contact Gender:Socket; Contact Termination Type:Crimp; Wire Size AWG Max:14AWG; Wire Size AWG Min:16AWG; Contact Material:Copper Alloy; Contact Plating
Contact Plating = Tin / Gender = Socket / Contact Material = High Performance Alloy (HPA) / Series = MX150 / Suitable for = MX150 Housings / Body Orientation = Straight / Wire Size AWG Max. AWG = 14 / Wire Size AWG Min. AWG = 16 / Wire Size mm2 Max. mm² = 1.5 / A mm = 3.9 / B mm = 4.4 / Packaging = Tape & Reel

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0330122001
  • 33012-2001.
  • 330122001