Molex 31067-1040

Connector Housing, Plug, 3 Contacts, 1 Row, 2.54 mm, 31067 Series, Polystyrene Alloy, Polyester
$ 0.438
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 31067-1040.

Sager Electronics

Datasheet1 page13 years ago

Molex

Master Electronics

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-31.77%

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2008-07-15
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

Connector Housing, Plug, 3 Contacts, 1 Row, 2.54 mm, 70107 Series, Polyester, SL, Black
TE Connectivity640456-3
Header, Friction Lock; MTA-100; 3; 250 VAC; Polyester; Tin; Copper Alloy; Tin
TE Connectivity640457-3
Pin Header, Right Angle, Wire-to-Board, 2.54 mm, 1 Rows, 3 Contacts, Through Hole Right Angle
TE Connectivity640454-3
Header, Polarized; MTA-100; 3; 250 VAC; Polyester; Tin; Copper Alloy; 0.100 in.
Conn Unshrouded Header HDR 3 POS 2.54mm Solder ST Top Entry Thru-Hole C-Grid III Tray
CONN HEADER VERT 3POS 2.54MM / Connector Header Through Hole 3 position 0.100" (2.54mm)

Descriptions

Descriptions of Molex 31067-1040 provided by its distributors.

Connector Housing, Plug, 3 Contacts, 1 Row, 2.54 mm, 31067 Series, Polystyrene Alloy, Polyester
2.54mm H-DAC 64, 3 Way Male Housing Assembly, Single Row, Polarization A, Black
2.54mm 1x3P 3 1 Without a buckle P=2.54mm Housings (Wire To Board / Wire To Wire ) ROHS
Header Latch Holder 1 3-Pin Male Pin Crimp Black Wire Mount Free Hanging TH 34.85mm H
Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal
Conn Housing M 3 POS 2.54mm Crimp ST Cable Mount H-DAC 64™ Bag
Connector Housing, Plug, 3Pos, 2.54Mm; |Molex 31067-1040
HDAC64 SR MALE 3 CKT W/O XMAS BLK POL 1 | Molex Incorporated 31067-1040
Automotive Connectors HDAC64 01X03P HSG MALE BLACK
2.54mm 1x3P 3 1 Non-Latching P=2.54mm ROHS
CONN HOUSING, PLUG, 3POS, 2.54MM, BLACK; Product Range:H-DAC 64 31067 Series; Gender:Plug; No. of Positions:3Ways; Pitch Spacing:2.54mm; For Use With:Tyco GET 2-1419158-5 & 1-1419158-6 Pin Contacts; SVHC:No SVHC (15-Jan-

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0310671040
  • 310671040