Molex 26-48-2045

Conn Unshrouded Header HDR 4 POS 3.96mm Solder ST Thru-Hole Bulk
$ 1.026
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 26-48-2045.

Molex

Datasheet1 page6 years ago

Farnell

Master Electronics

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
-49.91%

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1985-07-25
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

Molex 26-61-4040 KK 396 Header, Vertical, Friction Lock, 4 Circuits, Gold (Au) Plating
Conn Unshrouded Header HDR 4 POS 3.96mm Solder ST Thru-Hole KK® Bag
4-Pin Header, Breakaway, Push-Pull, 4.5A, TH, 15.8mm L × 7.62mm H
TE Connectivity1-1318300-4
Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, Plug
Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal
TE Connectivity3-641208-4
Conn Wire to Board HDR 4 POS 3.18mm Solder ST Top Entry Thru-Hole Package

Descriptions

Descriptions of Molex 26-48-2045 provided by its distributors.

Conn Unshrouded Header HDR 4 POS 3.96mm Solder ST Thru-Hole Bulk
Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal
KK 156 Hdr Assy FrLk Bkwy 04 ckt 20 Au
Header Connector,PCB Mnt,RECEPT,4 Contac
.156 K.K. Connectors 4P VERT HEADER
Headers & Wire Housings HDR VT 1X04P .156 015/172 AU
Cross Referenced to MOLEX - Part MOL26-48-2045
4pin 3.96mm 1 Breakaway,Friction Lock,Header 5A 510nm gold Black Through hole mounting 15.7988mm(Length)*9.017mm(width)
Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, Latch, Black Insulator, Receptacle
Breakaway Header; Connector Type:Wire-to-Board; Gender:Header; No. of Contacts:4; Pitch Spacing:0.156"; Contact Termination:Through Hole; Contact Material:Brass; Series:KK 41761; Contact Plating:Gold; No. of Rows:1 ;RoHS Compliant: Yes

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0026482045
  • 02648-2045
  • 026482045
  • 26-48-2045.
  • 26482045
  • A-41671-C04A241
  • A41671C04A241