Molex 2210503466

Mpm Din Valve Connector, Form A, 2 Pole, To 5.0M Pvc Cable Pigtail, Yellow Led
$ 31
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 2210503466.

IHS

Datasheet1 page7 years ago

Molex

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginPL
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2014-01-02
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Descriptions

Descriptions of Molex 2210503466 provided by its distributors.

Mpm Din Valve Connector, Form A, 2 Pole, To 5.0M Pvc Cable Pigtail, Yellow Led
Mains Power Connector, Male, Wire Terminal
Sensor Cables / Actuator Cables MPM DIN VALVE CONN FORM A
Valve Access Connector Polypropylene
Bulk Brad 221050mPm 4 Active Sensor Cable 5m
CAB452N PUR UL5MT 18AWG 24V YE; E452B3A50011S0H
CSE DIN A PUR 3X0.75 5M 24V DIN MOULDED
Series = 221050 / Gender = Plug / Contacts = 2 / Body Orientation = Right Angle / Contact Material = Brass / Current Rating A = 5 / Voltage Rating V = 24 / Termination Type = Screw / Mounting Type = Cable Mount / Fastening Type = Central Nut / Protection Rating = IP67 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 90 / Gasket Material = Rubber / Housing Colour = Black

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 221050-3466