Molex 22-28-8080

KK 254 Breakaway Header 90° SMD Compatible 8 Circuits Tin (Sn) Plating Mating Pin Length 6.20mm
$ 0.565
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 22-28-8080.

Molex

Datasheet2 pages6 years ago
Technical Drawing0 pages0 years ago

element14 APAC

IHS

Newark

DigiKey

Inventory History

3 month trend:
-59.21%

CAD Models

Download Molex 22-28-8080 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-06-01
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Conn Unshrouded Header HDR 8 POS 2.54mm Solder RA Side Entry Thru-Hole KK Bag
Connector Wire to Board Header 8 Position 2.54mm Solder Straight Thru-Hole (Color may vary)
Pin Header, 8 Contacts, 1 Row, 2.54mm, Matte Tin, 4A, Straight, Partially Shrouded, Brass, THT
Conn Unshrouded Header HDR 8 POS 2.54mm Solder ST Thru-Hole Bag
Amphenol Communications Solutions69191-410HLF
Conn Unshrouded Header HDR 10 POS 2.54mm Solder RA Side Entry Thru-Hole BergStik® Bulk
TE Connectivity826926-8
Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Green Insulator

Descriptions

Descriptions of Molex 22-28-8080 provided by its distributors.

KK 254 Breakaway Header 90° SMD Compatible 8 Circuits Tin (Sn) Plating Mating Pin Length 6.20mm
KK 42377 ROHS3Compliant Tin Solder Connector Header, Breakaway 100.0muin 2.54mum
Board Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle
CONN, R/A PIN HDR, 8POS/1ROW, 2.54MM/THT; Pitch Spacing: 2.54mm; No. of Contacts: 8Contacts; Gender: Header; Product Range: KK 254 42377 Series; Contact Termination Type: Through Hole; No. of Rows: 1Rows; Contact Plating: Tin P

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0022288080
  • 22288080
  • A-42377-0008