Molex 22-28-5101

KK 254 Breakaway Header Vertical 10 Circuits Tin Plating Mating Pin 8.13mm with Kinked PC Tails
$ 0.379
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 22-28-5101.

IHS

Datasheet35 pages9 years ago

Molex

JRH Electronics

Inventory History

3 month trend:
-41.51%

CAD Models

Download Molex 22-28-5101 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-06-01
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

KK 254 Breakaway Header, Vertical, 9 Circuits, Tin (Sn) Plating, Mating Pin Length 6.09mm, Bag
35312 ROHS3Compliant GENERAL PURPOSE Tin Connector Header 200.0muin 5.08mum
Conn Shrouded Header (3 Sides) HDR 9 POS 2mm Solder ST Thru-Hole Micro-Latch™ Frame
TE Connectivity / AMP177537-8
Conn Shrouded Header HDR 8 POS 2.5mm Solder ST Thru-Hole Loose Piece
TE Connectivity / AMP177537-7
Conn Shrouded Header HDR 7 POS 2.5mm Solder ST Thru-Hole Loose
TE Connectivity1-177537-2
Conn Shrouded Header (3 Sides) HDR 12 POS 2.5mm Solder ST Top Entry Thru-Hole Loose

Descriptions

Descriptions of Molex 22-28-5101 provided by its distributors.

KK 254 Breakaway Header Vertical 10 Circuits Tin Plating Mating Pin 8.13mm with Kinked PC Tails
Pin Header, 10 Contacts, 1 Row, 2.54mm, Tin, 4A, Straight, Unshrouded, Brass, THT
Header, 10-Pin, 2.54mm Pitch, Breakaway, Push-Pull, 4A, Tin Plated, Black, TH
Conn Unshrouded Header HDR 10 POS 2.54mm Solder ST Top Entry Thru-Hole KK Bag
CONN, PIN HDR, 10POS, 1ROW, 2.54MM, THT; Pitch Spacing:2.54mm; No. of Contacts:10Contacts; Gender:Header; Product Range:KK 254 42375 Series; Contact Termination Type:Through Hole; No. of Rows:1Rows; Contact Plating:Tin P

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0022285101
  • 02228-5101
  • 022285101
  • 22285101
  • 42375-0430