Molex 22-15-2096

KK 254 PC Board Connector, Right-Angle, End-to-End Stackable, 2.54µm Tin (Sn) Plating, 9 Circuits
$ 0.651
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 22-15-2096.

IHS

Datasheet15 pages6 years ago
Datasheet15 pages16 years ago

Molex

Master Electronics

JRH Electronics

Newark

Inventory History

3 month trend:
+42.69%

CAD Models

Download Molex 22-15-2096 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2018-06-08
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Conn Socket Strip RCP 9 POS 2.54mm Solder ST Bottom Entry Thru-Hole KK Tray
Molex 2.54mmpitch9pSingle row female Bus bar, KK 254series, right angle, Through hole mounting
KK 254 PC Board Connector, Right-Angle, End-to-End Stackable, 0.38µm Gold (Au) Plating, 9 Circuits
PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 9 Contacts, Through Hole Mount Right Angle
2.54mm (0.1") Pitch SIL Vertical PC Tail Socket Assembly, selective gold + tin, 9 contacts
TE Connectivity5164711-9
Conn Miniature Interconnection System RCP 9 POS 2.5mm Solder RA Side Entry Thru-Hole Box

Descriptions

Descriptions of Molex 22-15-2096 provided by its distributors.

KK 254 PC Board Connector, Right-Angle, End-to-End Stackable, 2.54µm Tin (Sn) Plating, 9 Circuits
Board Connector, 9 Contact(s), 1 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, White Insulator, Plug
Push-Pull,Receptacle 2.54mm 1 9pin 2.5A 2.54μm tin white board mount,edge mount,Through hole mounting 22.76mm*7.9mm*7.9mm
Connector, Rcpt, 9Pos, 1Row, 2.54Mm; Connector Systems:Board-To-Board; Pitch Spacing:2.54Mm; No. Of Rows:1Rows; No. Of Contacts:9Contacts; Connector Mounting:Through Hole Mount Right Angle; Product Range:Kk 254 4455 Series Rohs Compliant: Yes |Molex 22-15-2096

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0022152096
  • 022152096
  • 22-15-2096.
  • 22152096
  • A-4455-AZ09A(P909)