Molex 22-14-2164

Molex 22-14-2164 KK 254 PC Board Connector, Bottom Entry, 2.54um Tin (Sn), 16 Circuits
$ 1.59
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 22-14-2164.

IHS

Datasheet15 pages6 years ago
Datasheet15 pages16 years ago

Molex

Newark

Master Electronics

JRH Electronics

Inventory History

3 month trend:
-28.15%

CAD Models

Download Molex 22-14-2164 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2018-06-08
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

KK 254 Breakaway Header, Vertical, with Friction Lock, 16 Circuits, Tin (Sn) Plating
2.54mm (0.1") Pitch SIL Vertical PC Tail Pin Header, 5.8mm mating pin height, tin, 16 contacts
KK 254 Breakaway Header, Vertical, 16 Circuits, Tin (Sn) Plating, Mating Pin Length 6.09mm, Bag
Pin Header, 16 Contacts, 1 Row, 2.54mm, Matte Tin, 4A, Straight, Partially Shrouded, Brass, THT
2.54mm (0.1") Pitch SIL Vertical PC Tail Pin Header, 6.1mm mating pin height, tin, 20 contacts
TE Connectivity / AMP1-2132230-6
Conn Shrouded Header HDR 16Power POS 2.5mm Solder ST Top Entry Thru-Hole Bag

Descriptions

Descriptions of Molex 22-14-2164 provided by its distributors.

Molex 22-14-2164 KK 254 PC Board Connector, Bottom Entry, 2.54um Tin (Sn), 16 Circuits
Conn Socket Strip RCP 16 POS 2.54mm Solder ST Thru-Hole KK® Frame
Pin and Socket Header PCB - Bottom Entry 16P
Board Connector, 16 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Receptacle
Cross Referenced to MOLEX - Part MOL22-14-2164
Headers&Wire Housings .100 KK PCB CONNECTO
Bottom Entry,Push-Pull,Receptacle 2.54mm 1 16pin 2.5A 2.54μm tin white Through hole mounting 40.54mm(Length)*7.7mm(height)
CONN, RCPT, 16POS, 1ROW, 2.54MM, TH;
Connector, RCPT, 16POS, 1ROW, 2.54mm, TH; Pitch Spacing:2.54mm; No. of Contacts:16Contacts; Gender:Receptacle; Product Range:KK 254 4455 Series;

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0022142164
  • 022-14-2164
  • 022142164
  • 22142164
  • A-4455-BH16D(P909)