Molex 22-05-3101

KK 254 Solid Header, Right-Angle, with Friction Lock, 10 Circuits, Matte Tin (Sn) Plating, Bag
$ 0.433
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 22-05-3101.

IHS

Datasheet2 pages6 years ago
Datasheet5 pages9 years ago

Molex

Farnell

Master Electronics

element14 APAC

Inventory History

3 month trend:
+15.04%

CAD Models

Download Molex 22-05-3101 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-06-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

KK® 254 Breakaway Header, Right-Angle with Friction Lock, 10 Circuits, Tin (Sn) Plating
KK 254 Solid Header, Right-Angle, with Friction Lock, 8 Circuits, Matte Tin (Sn) Plating, Bag
KK 254 Solid Header, Right-Angle, with Friction Lock, 11 Circuits, Matte Tin (Sn) Plating, Bag
TE Connectivity1-281698-0
Conn Shrouded Header HDR 10 POS 2.54mm Solder RA Side Entry Thru-Hole Package
TE Connectivity1-825437-0
Conn Unshrouded Header HDR 10 POS 2.54mm Solder RA Side Entry Thru-HoleCarton
TE Connectivity1-826947-0
Board Connector, 10 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Green Insulator

Descriptions

Descriptions of Molex 22-05-3101 provided by its distributors.

KK 254 Solid Header, Right-Angle, with Friction Lock, 10 Circuits, Matte Tin (Sn) Plating, Bag
Pin Header, 10 Contacts, 1 Row, 2.54mm, Matte Tin, 4A, Right Angle, Partially Shrouded, Brass
Molex Wire-to-Board Connector, KK 254 Series, Right Angle, TH, 2.54mm Pitch, 10-Pin Header
Board Connector, 10 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, White Insulator, Receptacle
CONN, R/A PIN HDR, 10POS, 1ROW, 2.54MM; Pitch Spacing:2.54mm; No. of Contacts:10Contacts; Gender:Header; Product Range:KK 254 7478 Series; Contact Termination Type:Through Hole; No. of Rows:1Rows; Contact Plating:Tin Pla

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0022053101
  • 022053101
  • 22-05-31-01
  • 22-05-3101.
  • 22053101
  • A-7478-10A222