Molex 22-03-2281

KK 254 Wire-to-Board Header, Single Row, Vertical, 28 Circuits, PA Polyamide Nylon, Tin (Sn) Plating
Obsolete

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 22-03-2281.

Molex

Technical Drawing2 pages15 years ago
Datasheet2 pages17 years ago

IHS

Master Electronics

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1994-12-01
Lifecycle StatusObsolete (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 years ago)

Related Parts

KK 254 Breakaway Header, Vertical, with Friction Lock, 36 Circuits, Tin (Sn) Plating
Conn Unshrouded Header HDR 20 POS 2.54mm Solder ST Top Entry Thru-Hole KK Bag
Connector Wire to Board Header 20 Position 2.54mm Solder Straight Thru-Hole Tube
Conn Unshrouded Header HDR 28 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
Conn Unshrouded Header HDR 28 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
Conn Unshrouded Header HDR 28 POS 2.54mm Solder RA Side Entry Thru-Hole Bulk

Descriptions

Descriptions of Molex 22-03-2281 provided by its distributors.

KK 254 Wire-to-Board Header, Single Row, Vertical, 28 Circuits, PA Polyamide Nylon, Tin (Sn) Plating
Conn Unshrouded Header HDR 28 POS 2.54mm Solder ST Thru-Hole KK® Bag
Board Connector, 28 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking
MOL22-03-22811X28 .100 TIN SOLID HDR
KK 100 Hdr Flat Vert Tin 28Ckt
HEADER, 28WAY; Series:4030; Pitch Spacing:2.54mm; No. of Rows:1; No. of Contacts:28; Gender:Header; Contact Termination:Through Hole Vertical; Contact Plating:Tin; Contact Material:Brass
Board-Board Conn, Header, 28Way, 1Row; Connector Systems:Wire-To-Board; Pitch Spacing:2.54Mm; No. Of Rows:1Rows; No. Of Contacts:28Contacts; Contact Termination Type:Through Hole; Product Range:-; Connector Shroud:Unshrouded Rohs Compliant: Yes |Molex 22-03-2281

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0022032281
  • 022032281
  • 22032281