Descriptions of Molex 217063-0037 provided by its distributors.
Pin Header, 3 Contacts, 1 Row, 2mm, Tin-Bismuth Plated, 4A, Straight, Shrouded, Brass, SMT, LCP
Micro-One Wire-to-Board Header, Vertical, 2.00mm Pitch, Single Row, Glow-Wire Capable, Surface Mount, 3 Circuits, Tin-Bismuth Plating, Black, with Potting Capability, with Cover Tape
Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator
CONN, HEADER, 3POS, 1ROW, 2MM; Connector; CONN, HEADER, 3POS, 1ROW, 2MM; Connector Systems:Power, Wire-to-Board; Pitch Spacing:2mm; No. of Rows:1Rows; No. of Contacts:3Contacts; Contact Termination Type:Surface Mount Straight; Product Range:Micro-One 217063 Series
Pitch mm = 2 / Contacts = 3 / Rows = 1 / Gender = Male / Body Orientation = Vertical / Mounting Type = SMD / Contact Material = Brass / Contact Plating = Tin / Shrouded = No / Current Rating A = 4 / Voltage Rating V = 250 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105 / Flammability Rating = UL 94V-0 / Series = Micro-One