Molex 212528-1000

Molex 3.0mmpitch10pDouble row pin header, Micro-Fit+series, right angle, Through hole mounting
$ 2.212
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 212528-1000.

Molex

Datasheet2 pages6 years ago
Technical Drawing0 pages0 years ago

Newark

Master Electronics

JRH Electronics

TME

Inventory History

3 month trend:
-99.44%

CAD Models

Download Molex 212528-1000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginCN
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2020-05-29
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Descriptions

Descriptions of Molex 212528-1000 provided by its distributors.

Molex 3.0mmpitch10pDouble row pin header, Micro-Fit+series, right angle, Through hole mounting
Micro-Fit+ Right-Angle Header, Through Hole, 3.00mm Pitch, Dual Row, 10 Circuits, 1.52µm Matte Tin (Sn) Plating, Glow-Wire Capable, Black
Connector Power Header 10POS 3mm Solder Right Angle Through Hole Tray
Avnet Japan
Conn Wire to Board HDR 10 POS 3mm Solder RA Side Entry Thru-Hole Micro-Fit+ Tray
Pin Header, 10 Contacts, 2 Rows, 3mm, Matte Tin, 9.5A, Right Angle, Shrouded, Copper Alloy, THT RA
Pin Header, Power/Wtb, 10Pos, 3Mm, Th; |Molex 212528-1000
CONNECTOR, MICRO-FIT+ RIGHT ANGLE 10CKT HEADER - TIN
Rectangular Power Connector, 10 Contact(s), Male, Solder Terminal
Headers & Wire Housings MICRO-FIT+ HDR 02X05P RA SN
CONN, R/A PCB HDR, 10POS, 2ROW, 3MM, THT;
HDRRA PC10 CKT DUAL RW 3MM CTRSNMICROFIT
Micro-Fit Plus R/A HDR Tin 2x5CKT
Pitch mm = 3 / Contacts = 10 / Rows = 2 / Gender = Male / Body Orientation = Right Angle / Mounting Type = Through Hole / Contact Material = Copper Alloy / Contact Plating = Tin / Shrouded = Yes / Mounting Pin Length mm = 3.18 / Current Rating A = 12.5 / Voltage Rating V = 600 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105 / Flammability Rating = UL 94V-0 / Series = Micro-Fit+

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2125281000