What’s new: Find the right parts faster with our redesigned experience

Learn more

Molex 211964-0001

Internal Antenna, Chip, Dual Band, 2.4 GHz to 2.4835 GHz, 5.15 GHz to 5.85 GHz, Linear, SMD

$ 0.288
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 211964-0001.

Upverter

Datasheet2 pages4 years ago
Technical Drawing1 page7 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-23.56%

CAD Models

Download Molex 211964-0001 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginCN
Introduction Date2023-03-11
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Descriptions

Descriptions of Molex 211964-0001 provided by its distributors.

Internal Antenna, Chip, Dual Band, 2.4 GHz to 2.4835 GHz, 5.15 GHz to 5.85 GHz, Linear, SMD
Ceramic Loop Antenna Omnidirectional Linear 2.4GHz/5GHz 2-Pin Surface Mount Emboss T/R
2.4/5GHz LTCC Ceramic Loop Antenna; 3.2x1.6mm for PCB; 211964 Series
Antenna Ceramic 2.7dBi Gain 2483.5MHz/5850MHz 2-Pin CSMD T/R
2.4GHz / 5GHz Ceramic Loop SMT Antenna
RF/Microwave Antenna, 2400MHz Min, 2483.5MHz Max
2,4/5GHz WLAN Antenna 3,2x1,6mm
Molex SMTAntennas WiFi (Dual Band)Antennas, 2.1dBi
Network Applications = Wi-Fi / Network Applications = Bluetooth / Network Applications = BLE / Network Applications = Thread / Network Applications = Wireless Hart / Network Applications = ZigBee / Gain = 2.7 dBi / Mounting Type = SMD / Frequency Band Range = 2.4 ... 2.48 GHz / Frequency Band Range = 5.15 ... 5.85 GHz / Impedance Ohm = 50 / Polarisation = Linear / Power Rating W = 2 / Series = 211964 / Length mm = 3.2 / Width mm = 1.6 / Height mm = 1.2 / Material = Ceramic / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 211964-0001.
  • 2119640001
  • 2119640001.