Molex 205342-5028

2.00mm Pitch, Pico-Lock Female Crimp Terminal, Gold (Au) Plating, 22-20 AWG
$ 0.146
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 205342-5028.

Sager Electronics

Datasheet3 pages5 years ago

Molex

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-54.87%

CAD Models

Download Molex 205342-5028 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMY
Introduction Date2020-02-26
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Descriptions

Descriptions of Molex 205342-5028 provided by its distributors.

2.00mm Pitch, Pico-Lock Female Crimp Terminal, Gold (Au) Plating, 22-20 AWG
Terminal, Socket, Wire to Board Connector, Gold, Copper Alloy, Cable Mount, Straight, 205342 Series
CONN SOCKET 20-22AWG CRIMP GOLD / Socket Contact Gold 20-22 AWG Crimp Stamped
Connector Accessory, 0.047in Min Cable Dia, 0.059in Max Cable Dia, Contact
Crimp Terminal, Receptacle, Gold, 22 ... 20AWG
Molex Molex Crimp terminal blocks
CONNECTOR, PICO-LOCK 2.0 W/B RECEPTACLE PL AWG#20-22
Contact F Crimp ST Cable Mount 20-22AWG Reel
Cable Assembly, 30AWG, Communication Cable
Contact, Socket, Crimp, 22-20Awg; Product Range:Pico-Lock 205342 Series; Contact Gender:Socket; Contact Termination Type:Crimp; Wire Size Awg Max:20Awg; Contact Plating:Gold Plated Contacts; Wire Size Awg Min:22Awg Rohs Compliant: Yes |Molex 2053425028

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2053425028