Descriptions of Molex 202410-0002 provided by its distributors.
Conn Micro USB 3.1 Type C F 24 POS 0.25mm Solder RA SMD 24 Terminal 1 Port USB 3.1 T/R
Usb Connector, 24 Contact(S), Female, Right Angle, Surface Mount Terminal, Receptacle
Conn USB Type C Receptacle 24 POS 0.5mm RA Surface Mount 1 Port
Usb Connector, 3.1 Type C, Rcpt, 24Pos; |Molex 202410-0002
USB/DVI/HDMI Connectors; 2024100002; MOLEX; Female; Gold; 24; Right Angle
USB SHIELDED I/O RECEPTACLE, TYPE C, MID MOUNT, WATERPROOF,5G,20V,6A,24 CIRCUI
Universal Serial Bus (USB) Shielded I/O Receptacle, Type C, Right-Angle, Mid-Mount, Surface Mount, 0.75µm Gold (Au) Plating, Waterproof
USB CONN, 3.2 TYPE C, R/A RCPT, 24P, SMT; USB Connector Type: USB Type C; USB Standard: USB 3.1; Gender: Receptacle; No. of Positions: 24Ways; Connector Mounting: Surface Mount; Orientation: Right Angle; Contact Material: Coppe
USB Connector Type = USB-C / USB Standard = 3.1 / Gender = Socket / Ports = 1 / Positions = 24 / Mounting Type = Panel Mount / Mounting Type = PCB / Orientation = Right Angle / Termination Type = Gull Wing Terminal / Contact Material = Copper Alloy / Contact Plating = Gold / Operating Temperature Min. °C = -30 / Operating Temperature Max. °C = 85