Molex 19420-0002

MX150L Female Terminal for 22-18 AWG Wire, Tin Plated, Metal Strip Carrier
$ 0.115
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 19420-0002.

Sager Electronics

Datasheet2 pages4 years ago
Datasheet2 pages5 years ago

Molex

Farnell

Master Electronics

element14 APAC

Inventory History

3 month trend:
-13.80%

CAD Models

Download Molex 19420-0002 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2007-05-16
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

ITT / Cannon273-8506-005
Cable Accessories Wire Seal Hydrogenated Acrylonitrile Butadiene Rubber Red
ITT / Cannon273-8506-007
Connector Accessories Wire Seal White

Descriptions

Descriptions of Molex 19420-0002 provided by its distributors.

MX150L Female Terminal for 22-18 AWG Wire, Tin Plated, Metal Strip Carrier
Molex Tinned crimping terminal Female terminal, MX150Lseries, maximum0.8mm², min0.3mm²
TERMINAL FEMALE 22-18GA MX150L 19420-0002 LOOSE PIECE Disc by Waytek
Terminal, Socket, Wire to Board, Wire to Wire Connector, Tin, Copper Alloy, Cable Mount, Straight
Molex 194200002 Mx150l Female Terminal 18-22 AWG Tin Plated
MX150L,19420 SERIES NUMBER PCB CONN CONTACT, FEMALE, CRIMP, TIN PLATING 22 TO 18AWG
Contact SKT Crimp ST Cable Mount 18-22AWG MX150L™ T/R
5.84mm MX150L Sealed Connectors FEMALE TERM 18-22AWG
Automotive Conn MX150L TERM 18-22G F Reel of 4000
MOLEX 19420-0002 FEM TERM MX150L TIN PLTD 22-18 STRIP
Automotive Connectors MX150L 18-22 AWG HPA FE
Single Color LED, Blue, Diffused, T-4, 10mm
Connector Accessory, Contact, Copper Alloy
MX150L FEMALE TERM 16-14 SELECT GOLD PLT
Socket Contact Tin 18-22 AWG Crimp
CONTACT, FEMALE, 22-18AWG, CRIMP
TERMINAL, FEMALE, ON STRIP, 22-18AWG; Connector Type:Contact, Crimp; Gender:Socket; Termination Method:Crimp; Material, Contact:Copper Alloy; Series:MX150L; Plating, Contact:Tin; Wire Size, AWG:18AWG; Current Rating:18A; Mating ;RoHS Compliant: Yes

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0194200002
  • 19420-0002.
  • 194200002