What’s new: Find the right parts faster with our redesigned experience

Learn more

Molex 19417-0024

MX150L Male Terminal for 18-22 AWG Wire, Metal Strip Carrier, Length 25.40mm
$ 0.133
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 19417-0024.

IHS

Datasheet1 page14 years ago

Sager Electronics

Molex

HQonline

JRH Electronics

Inventory History

3 month trend:
-100%

CAD Models

Download Molex 19417-0024 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2006-09-09
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Descriptions

Descriptions of Molex 19417-0024 provided by its distributors.

MX150L Male Terminal for 18-22 AWG Wire, Metal Strip Carrier, Length 25.40mm
Molex Tinned crimping terminal Male terminal, MX150Lseries, maximum0.8mm2, min0.3mm2
TERMINAL MALE 22-18GA MX150L 19417-0024 LOOSE PIECE Disc by Waytek
Automotive Connector Contact, MX150L 19417, Pin, Crimp, 18 AWG, 22 AWG
Contact PINCrimp STCable Mount 18-22AWG MX150L™ T/R
Automotive Conn MALE TERM 18-22AWG REEL of 4000
Automotive Connectors MX150L 18-22 AWG HPA MA
Fully Insulated Terminals MALE TERM 18-22AWG
Connector Accessory, Contact, Copper Alloy
NON-FULL REEL 19417-0024 MALE TERM MX150L TIN
CONN MX150L CONTACT PIN CRIMP ST CABLE MOUNT
MX150L MALE TERM 16-14 SELECT GOLD PLTD
AUTOMOTIVE CONTACT, CRIMP; Product Range: MX150L 19417 Series; Contact Gender: Pin; Contact Termination Type: Crimp; Wire Size AWG Max: 18AWG; Wire Size AWG Min: 22AWG; For Use With: Molex MX150L 19419 & 19429 Series Housing Connectors; Contact Material: Copper Alloy; Contact Plating: Tin; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0194170024
  • 19417-0024.
  • 194170024