What’s new: Find the right parts faster with our redesigned experience

Learn more

Molex 19216-0018

Wire Tap Terminal 18-22AWG 37.01mm 9.8mm
$ 0.158
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 19216-0018.

Master Electronics

Datasheet1 page11 years ago

DigiKey

Related Parts

Scotchlok UY2(BX) Butt Connector #26 - #19 CU Wire 24V -40 to 140 deg C/-40 to 285 deg F Yellow
3M Scotchlok Idc Butt Connector Uy2 Bulk |3M UY2(BULK)
YELLOW, 2 WIRE BUTT, 22-2 ID:80610105621 UPC:054007
TE Connectivity / AMP926851-1
Wire Terminal, poke-In Contact Leaf Terminal |Te Connectivity Amp 926851-1
TE Connectivity4-1601000-1
Terminals 031-001-000=Wire2Wire, std, smz |Te Connectivity Amp 4-1601000-1
TE Connectivity964338-2
Mag-Mate Terminal 26-30AWG Copper-Nickel-Silicon F 7.9mm Pre-Tin T/R

Descriptions

Descriptions of Molex 19216-0018 provided by its distributors.

Wire Tap Terminal 18-22AWG 37.01mm 9.8mm
WIRE TAP 22-18 AWG | Molex Incorporated 19216-0018
CONN INLINE 18-22 AWG IDC

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0192160018
  • 19216-0018-
  • 192160018