Molex 19-09-2018

Rectangular Power Connector, 1 Contact(s), Male and Female, Crimp Terminal, Plug
$ 0.142
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 19-09-2018.

IHS

Datasheet2 pages6 years ago

_legacy Avnet

Molex

Master Electronics

Newark

Inventory History

3 month trend:
-5.37%

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-05-16
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

2.36mm Diameter Standard .093" Pin and Socket Plug Housing, 1 Circuit, Friction Lock
Rectangular Power Connector, 1 Contact(s), Male, Crimp Terminal, Plug
TE Connectivity1-480349-0
Connector; Commercial MATE-N-LOK; Plug; 1; Nylon; 13 A (Max.); 250 VAC; Natural
TE Connectivity1-350867-0
Rectangular Power Connector, 1 Contact(s), Female, Crimp Terminal, Plug
TE Connectivity350865-1
Rectangular Power Connector, 1 Contact(s), Female, Crimp Terminal, Plug
Rectangular Power Connector, 3 Contact(s), Male and Female, Crimp Terminal, Plug

Descriptions

Descriptions of Molex 19-09-2018 provided by its distributors.

Rectangular Power Connector, 1 Contact(s), Male and Female, Crimp Terminal, Plug
Locking Ramp Plug, 1 Pos, Male/Female, Crimp, Natural Color, Snap-In, Push-On, Panel Mount
Pin & Socket Connectors 1CKT 2.36MM PLUG HOUSING 31911P
2.36mm Diameter Standard .093" Pin and Socket Plug Housing with Positive Latch, UL 94V-2, with Panel Mount, 1 Circuit
Conn Housing PL 1 POS Crimp ST Panel Mount Natural Bag
CONNECTOR HOUSING, PLUG, 1POS;
1CKT 2.36MM PLUG HOUSING .093 HSG SHRD INTL
CONN PLUG HSG 1POS .093 PNL MNT
CONN PLUG 1POS .093 PANEL MOUNT
CONN HOUSING, PLUG, 1POS, NATURAL; Product Range: Standard .093" 3191 Series; Gender: Plug; No. of Positions: 1Ways; Pitch Spacing: -; For Use With: Molex 1189/1190/1380/1381/1433/1434/1973/2151/2273/2870/2871/4272/4550/6271

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0019092018
  • 019092018
  • 19/09/2018
  • 19092018