Molex 173113-0215

D Subminiature Connector, 44 Contact(s), Male, 0.09 inch Pitch, Solder Terminal, Locking
$ 9.901
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 173113-0215.

Molex

Datasheet2 pages6 years ago
Technical Drawing0 pages0 years ago

Master Electronics

Inventory History

3 month trend:
-50.34%

CAD Models

Download Molex 173113-0215 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTW
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2019-06-07
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Descriptions

Descriptions of Molex 173113-0215 provided by its distributors.

D Subminiature Connector, 44 Contact(s), Male, 0.09 inch Pitch, Solder Terminal, Locking
Conn D-Subminiature PIN 44 POS 0.99mm Solder ST Thru-Hole 26 Terminal 1 Port Carton
Plastic Backshell for D-Sub; Black; Shell Size 2; 70 Angle Cable; Locking Screw
High Density D-Sub Connector, Plug, 44 Contacts, 3 Rows, 1.98 mm, Gold, Copper Alloy, Panel Mount
FCT High-Density D-Sub Connector, Male, Straight, PCB Through Hole, Gold Plating, 5.60mm Snap-in Bolt, 44 Circuits
D Sub Connector, Plug, 44Pos, Solder; D Sub Connector Type:high Density; Gender:plug; Product Range:173113 Series; No. Of Contacts:44Contacts; D Sub Shell Size:db; Contact Termination Type:solder; Contact Material:copper Alloy

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1731130215
  • CT25-44P1-0981