Molex 173110-0183

Conn High Density D-Sub M 44 POS 1.98mm Solder Cup ST Cable Mount 44 Terminal 1 Port Carton
$ 52.823
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 173110-0183.

Molex

Datasheet2 pages6 years ago
Technical Drawing0 pages0 years ago

IHS

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginCZ
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2019-06-07
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Descriptions

Descriptions of Molex 173110-0183 provided by its distributors.

Conn High Density D-Sub M 44 POS 1.98mm Solder Cup ST Cable Mount 44 Terminal 1 Port Carton
D Sub Connector, High Density, Plug, 173110, 44 Contacts, DB, Solder
D Subminiature Connector, 44 Contact(s), Male, 0.078 inch Pitch, Solder Terminal, #4-40 Unc-2b
Wire Connector, 22 AWG Max, 1 Port, Black, Polybutylene Terephthalate Insulation, 5 A
Standard-Density Waterproof D-Sub; Male; Straight; Solder Cup; Gold; 25 Circuit
FCT High-Density Waterproof D-Sub Connector, Male, Straight, Solder Cup, Gold Plating, Front Panel Mount, Metal Watertight Frame, 44 Circuits
D Sub Connector, Plug, 44Pos, Solder Cup; D Sub Connector Type:high Density; Gender:plug; Product Range:173110 Series; No. Of Contacts:44Contacts; D Sub Shell Size:db; Contact Termination Type:solder Cup

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1731100183
  • FWDFM25-44P-K1444