Molex 173107-0330

Conn D-Sub SKT 6Power/7Signal POS 2.84mm Solder Cup ST Panel Mount 13 Terminal 1 Port Carton
$ 5.99
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 173107-0330.

Molex

Technical Drawing0 pages0 years ago

Master Electronics

Inventory History

3 month trend:
-7.88%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2024-06-23
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Descriptions

Descriptions of Molex 173107-0330 provided by its distributors.

Conn D-Sub SKT 6Power/7Signal POS 2.84mm Solder Cup ST Panel Mount 13 Terminal 1 Port Carton
Combination Layout D Sub Connector, 173107 Series, DC-13W6, Receptacle, 13 Contacts
D Subminiature Connector, 7 Contact(s), Female, 0.112 inch Pitch, Solder Terminal, Hole 0.12
FCT Mixed Layout D-Sub Connector, Female, Straight, Solder Cup, 0.80µm Gold Plating, Tin-plated Shell, 13 Circuits Max, 7 Signal Contacts Loaded, Green Insulator
Pin Configuration = 13W6 / Signal Contacts = 7 / Special Contacts = 6 / Gender = Socket / D-Sub Connector Type = DC-37 / Termination Type = Soldering Lugs / Insulator Material = Glass Fibre Reinforced Polybutylene Terephthalate / Contact Material = Copper Nickel / Contact Plating = Gold / Voltage Rating - AC V = 125 / Current Rating A = 5 / Mating Cycles = 500 / Connector Material = Tin-Plated Steel / Combustibility Class = UL 94 V-0 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 130 / A mm = 69.5 / B mm = 63.5 / C mm = 58.4

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1731070330