What’s new: Find the right parts faster with our redesigned experience

Learn more

Molex 172256-3103

Rectangular Power Connector, 3 Contact(s), Female, Crimp Terminal, Receptacle
$ 0.18
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 172256-3103.

Molex

Datasheet2 pages5 years ago

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-13.11%

CAD Models

Download Molex 172256-3103 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginCN
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2020-08-13
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Descriptions

Descriptions of Molex 172256-3103 provided by its distributors.

Rectangular Power Connector, 3 Contact(s), Female, Crimp Terminal, Receptacle
Rectangular Connector Housings; 1722563103; MOLEX; 1; 3; Yes
Molex Crimp Connector Housing, 3road, 3.5mmPitch, 1line
Ultra-Fit Tangless Receptacle Housing, 3.50mm Pitch, Single Row, 3 Circuits, Black, Glow-Wire Capable
3.5mm 1 P=3.5mm Housings (Wire To Board / Wire To Wire ) ROHS
Ultra-Fit Tangless Housing Receptacle 3 Position 3.5mm Black
Ultra-Fit Housing, Receptacle, 3 Poles, 1 Rows, 3.5mm Pitch
Conn Housing RCP 3 POS 3.5mmCrimp STCable Mount Black Bag
Headers & Wire Housings ULTRA-FIT REC HSG 01X03P
Cross Referenced to MOLEX - Part MOL172256-3103
MOLEX 172256-3103 ULTRA-FIT HSG SR 3ckt Blk
WTB HOUSING, RCPT, 3POS, 1ROW, 3.5MM; Pr; WTB HOUSING, RCPT, 3POS, 1ROW, 3.5MM; Product Range:Ultra-Fit 172256; Gender:Receptacle; No. of Positions:3Positions; Pitch Spacing:3.5mm; For Use With:Molex Ultra-Fit 172256 Series Contacts; Contact Termination Type:Crimp

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1722563103