Molex 172159-0608

Card Edge Connector, 0+8 Contact(s), 1 Row(s), 0.156 inch Pitch, Locking, White Insulator
$ 0.375
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 172159-0608.

IHS

Datasheet2 pages6 years ago

Molex

Farnell

Master Electronics

RS (Formerly Allied Electronics)

CAD Models

Download Molex 172159-0608 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2015-02-10
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

Connector Housing, Receptacle, 8 Contacts, 1 Row, 3.96 mm, 2139 Series, Nylon, KK 396, Natural
3.96mm Pitch SPOX™ Crimp Housing, Female, with Friction Ramp, 8 Circuits
KK 2139 ROHS3Compliant GENERAL PURPOSE FEMALE Receptacle Connector Housing 0.156 3.96mm
TE Connectivity3-640601-8
Conn IDC Connector RCP 8Power POS 3.96mm IDT RA Cable Mount Bag/Box
TE Connectivity3-640433-6
Conn IDC Connector F 6 POS 3.96mm IDT RA Cable Mount
TE Connectivity3-640430-6
Board Connector, 6 Contact(s), 1 Row(s), Female, IDC Terminal, Blue Insulator, Receptacle

Descriptions

Descriptions of Molex 172159-0608 provided by its distributors.

Card Edge Connector, 0+8 Contact(s), 1 Row(s), 0.156 inch Pitch, Locking, White Insulator
Conn Housing F 8 POS 3.96mm Crimp ST Cable Mount White EdgeMate™ Bag
3.96mm Pitch EdgeMate Wire-to-Board Edge Card Connector, Female, Nylon 6/6, White, UL94-V2, with Positive Lock, 8 Circuits
CRIMP HOUSING; 8 CIRCUITS; NYLON; 3.96MM PITCH; WHITE; FEMALE; 7A
CONNECTOR, RCPT, 8POS, 1ROW, 3.96MM;
RECEPTACLE CONNECTOR HOUSING, NYLON
3.96mm EdgeMate Crimp Housing w/POS Lock 8 Cir
CONN CARDEDGE HSG 8POS 0.156 WHT
MOLEX 172159-0608 EDGEMATE 156 HSG HOOK RIB 08 CKT
CONNECTOR, RCPT, 8POS, 1ROW, 3.96MM; Pitch Spacing: 3.96mm; No. of Contacts: 8Contacts; Gender: Receptacle; Product Range: EdgeMate 172159 Series; Contact Termination Type: Crimp; No. of Rows: 1Rows; Contact Plating: -; Contact

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 172159-0608.
  • 1721590608