Molex 171814-0004

3.96mm Pitch KK 396 RPC Wire-to-Board 90° Header with Friction Lock Tin Plating 4 Circuits
$ 0.44
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 171814-0004.

Molex

Datasheet2 pages13 years ago
Technical Drawing2 pages13 years ago
Technical Drawing0 pages0 years ago

Master Electronics

RS (Formerly Allied Electronics)

Newark

Electro Sonic

Inventory History

3 month trend:
-6.72%

CAD Models

Download Molex 171814-0004 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMX
Introduction Date2013-06-17
Lifecycle StatusProduction (Last Updated: 19 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 19 hours ago)

Related Parts

KK 396 Header, Right-Angle with Friction Lock, 4 Circuits, Tin (Sn) Plating
4-Pin Header, Breakaway, Push-Pull, 7A, Tin Plated, Black, TH, 14.71mm L × 18.42mm H
Pin Header, 4 Contacts, 1 Row, 3.96mm, Matte Tin, 5A, Straight, Partially Shrouded, Brass, THT
TE Connectivity1-1318300-4
Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, Plug
TE Connectivity280616-1
4 Positions Header Connector 0.156" (3.96mm) Through Hole, Right Angle Tin
TE Connectivity172106-4
Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Natural Insulator

Descriptions

Descriptions of Molex 171814-0004 provided by its distributors.

3.96mm Pitch KK 396 RPC Wire-to-Board 90° Header with Friction Lock Tin Plating 4 Circuits
Molex Wire-to-Board Connector, KK 396 Series, 4-Pin Header, 3.96mm Pitch, Right Angle, TH
CONN, RECT, HEADER,3.96MM PITCH,4 POS, W-TO-B, RPC, RT ANGLE, KK SER, FRICTION LOCK, TIN
CONN, R/A PIN HDR, 4POS/1ROW, 3.96MM/THT; Pitch Spacing: 3.96mm; No. of Contacts: 4Contacts; Gender: Header; Product Range: KK 396 171814 Series; Contact Termination Type: Through Hole; No. of Rows: 1Rows; Contact Plating: Tin

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 171814-0004.
  • 1718140004