What’s new: Find the right parts faster with our redesigned experience

Learn more

Molex 15267-0282

WIRE AND CABLE FFC FPC 12 Premo-Flex 15267 FFC FPC Cable 8.000 203.20mm
$ 1.521
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 15267-0282.

IHS

Datasheet2 pages11 years ago

Molex

Inventory History

3 month trend:
-0.44%

Supply Chain

Country of OriginHU
Introduction Date2014-01-28
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

FFC Jumper Cable 12Conductors 0.25m 30V 1.3A Bag
WIRE AND CABLE FFC FPC 12 Premo-Flex 15267 FFC FPC Cable 6.000 152.40mm
Cable Assembly FFC Jumper Cable Polyester 10Conductors 60VAC 0.203m

Descriptions

Descriptions of Molex 15267-0282 provided by its distributors.

WIRE AND CABLE FFC FPC 12 Premo-Flex 15267 FFC FPC Cable 8.000 203.20mm
Cable Assembly FFC Jumper Cable Polyester 12Conductors 60VAC 0.203m
FFC / FPC Jumper Cables 1.0M 12P TYPE D
Wire And Cable, 12 Conductor(s), 29AWG, 60V, Flat Cable
1.00mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 203.00mm Cable Length, Tin (Sn) Plating, 12 Circuits
Premo-Flex 1.00 Jmpr Lgt 203 Typed 12Ckt |Molex 15267-0282

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0152670282
  • 152670282