Molex 15134-0506

Molex Wire-to-board cable PicoBladeseries, 1.25mmPitch, 600mmlong, PicoBladechangePicoBlade
$ 3.411
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 15134-0506.

Molex

Datasheet1 page6 years ago
Technical Drawing0 pages0 years ago

element14 APAC

Inventory History

3 month trend:
-19.41%

CAD Models

Download Molex 15134-0506 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTH
Introduction Date2019-10-24
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Descriptions

Descriptions of Molex 15134-0506 provided by its distributors.

Molex Wire-to-board cable PicoBladeseries, 1.25mmPitch, 600mmlong, PicoBladechangePicoBlade
Cable Assembly UL 1061 0.6m 28AWG Picoblade to Picoblade 5 to 5 POS F-F Crimp-Crimp PicoBlade Bag
Rectangular Cable Assemblies PICOBLADE 1X05P 600MM OTS ASSY
Cable, UL 1061, Receptacle-Receptacle, PicoBlade to PicoBlade, 28 AWG, 600mm L, Tin, Natural, Crimp
PicoBlade Female-to-PicoBlade Female Off-the-Shelf (OTS) Cable Assembly, Single Row, 600.00mm Length, 5 Circuits, Natural
CABLE ASSY, 5POS, RCPT-RCPT, 23.6"; Conn; Connector to Connector:PicoBlade Receptacle PicoBlade Receptacle;
CABLE ASSY, 5POS, RCPT-RCPT, 23.6"; Connector to Connector: PicoBlade Receptacle to PicoBlade Receptacle; No. of Positions: 5Positions; Connector Pitch: 1.25mm; No. of Rows: 1 Row; Cable Length - Metric: 600

Images

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0151340506
  • 15134-0506.
  • 151340506