Molex 15-97-8043

Pin Header, 4 Contacts, 2 Rows, 4.2mm, Tin, 13A, Right Angle, Partially Shrouded, Brass, THT RA, PET
$ 1.47
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 15-97-8043.

IHS

Datasheet2 pages8 years ago

TME

Master Electronics

Molex

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+32.13%

CAD Models

Download Molex 15-97-8043 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-04-26
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

4CKT R/a Mini Fit Header 556904A1210 Rohs Compliant: Yes
Conn Wire to Board HDR 4Power POS 4.2mm Solder ST Top Entry Thru-Hole Bag
Headers & Wire Housings Minifit Jr Ra Dr /Pe Dr /Pegs Tin V2 4Ckt

Descriptions

Descriptions of Molex 15-97-8043 provided by its distributors.

Pin Header, 4 Contacts, 2 Rows, 4.2mm, Tin, 13A, Right Angle, Partially Shrouded, Brass, THT RA, PET
4.20mm Pitch, Mini-Fit® TPA Header, Dual Row, Right Angle, with Snap-in PCB Plastic Peg Lock, 4 Circuits, Tin (Sn) Plating
Conn Wire to Board HDR 4 POS 4.2mm Solder RA Side Entry Thru-Hole Bag
Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal
CONN, R/A HEADER, 4POS, 2ROW, 4.2MM;
4pin 4.2mm 2 5.51mm Header,Locking Ramp 13A 2.54μm tin Through hole mounting 9.6mm(Length)*11.7094mm(width)
Headers & Wire Housings MINI-FIT TPA HDR 04P RA
Cross Referenced to MOLEX - Part MOL15-97-8043
4.2MM MINIFIT TPA HEADER 4CIRC
HEADER, RIGHT ANGLE, 4WAY; Product Range:MOLEX - Mini-Fit TPA 30070 Series; Contact Termination:Through Hole Right Angle; Gender:Header; No. of Contacts:4; No. of Rows:2; Pitch Spacing:4.2mm; Contact Plating:Tin; Contact Material:Brass

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0015978043
  • 015978043
  • 15978043
  • 30070-04B3