What’s new: Find the right parts faster with our redesigned experience

Learn more

Molex 15-82-0775

1.27mm Pitch SIMM Socket, Left Polarization, Vertical, Single Row, Metal Latch, 72 Circuits
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 15-82-0775.

Molex

Datasheet1 page20 years ago

IHS

Newark

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1994-12-01
Lifecycle StatusObsolete (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 years ago)

Descriptions

Descriptions of Molex 15-82-0775 provided by its distributors.

1.27mm Pitch SIMM Socket, Left Polarization, Vertical, Single Row, Metal Latch, 72 Circuits
Card Edge Connector, 72 Contact(s), 1 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Latch, Black Insulator, Socket
SOCKET,SIMM DRAM,15-82-0775, 72 CKT,VERTICAL,LEFT,TIN
CONN SOCKET SIMM 72POS VERT TIN
SIMM Socket; No. of Contacts:72; Body Material:LCP Liquid Crystal Polymer; Contact Plating:Tin; Contact Termination:Through Hole; Mounting Type:Through Hole RoHS Compliant: Yes

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0015820775
  • 015820775
  • 15820775
  • A-78962-7231