Molex 15-24-9244

Pin Header, 24 Contacts, 2 Rows, 4.2mm, Tin, 13A, Right Angle, Partially Shrouded, Brass Alloy
$ 4.67
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 15-24-9244.

IHS

Datasheet6 pages7 years ago

_legacy Avnet

Molex

Verical

Master Electronics

Inventory History

3 month trend:
-17.08%

CAD Models

Download Molex 15-24-9244 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-06-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

CONN HEADER VERT 24POS 4.2MM / Connector Header Through Hole 24 position 0.165" (4.20mm)
Pin Header, 24 Contacts, 2 Rows, 4.2mm, Matte Tin, 13A, Straight, Shrouded, Brass Alloy, THT
Conn Power RCP 18 POS 4.2mm Solder ST Thru-Hole 18 Terminal 1 Port Mini-Fit® BMI Tray

Descriptions

Descriptions of Molex 15-24-9244 provided by its distributors.

Pin Header, 24 Contacts, 2 Rows, 4.2mm, Tin, 13A, Right Angle, Partially Shrouded, Brass Alloy
Connector Wire to Board Header 24 Position 4.2mm Solder Right Angle Thru-Hole Tray
Mini-Fit® BMI Header, Dual Row, Right Angle, with Snap-in Plastic Peg PCB Lock, 24 Circuits, PA Polyamide Nylon 6/6, UL 94V-0, with Tin (Sn) Plating
CONN, R/A PCB HDR, 24POS/2ROW, 4.2MM/THT; Pitch Spacing: 4.2mm; No. of Contacts: 24Contacts; Gender: Header; Product Range: Mini-Fit BMI 42404 Series; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Contact Plating

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0015249244
  • 015249244
  • 15-24-9244..
  • 15249244
  • A-42404-24B1