Molex 146153-0050

$ 1.484
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 146153-0050.

Molex

Datasheet1 page6 years ago
Technical Drawing0 pages0 years ago

JRH Electronics

Farnell

Newark

TME

Inventory History

3 month trend:
+0.03%

CAD Models

Download Molex 146153-0050 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginCN
Introduction Date2015-07-23
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Yageo GroupW3538B0150
PCB Antenna, Multi Band, 824 MHz to 960 MHz, 1.71 GHz to 1.99 GHz, 1.92 GHz to 2.17 GHz
AntenovaSRF2W021-100
RF Attenuator -1.3dB/-1.2dB 1.7 50Ω 2.4GHz/5.4GHz, Adhesive Mount, 27mm × 14mm × 150μm
AntenovaSRF2W012-100
Antenna Dual Band -1.5dBi/-1.8dBi Gain 2500MHz/6000MHz Bag
AntenovaSRFG017-100
Bentoni: Flexible GNSS antenna, self adhesive, 100mm cable + Ipex

Descriptions

Descriptions of Molex 146153-0050 provided by its distributors.

Antenna, Dual Band, Flexible, 4.9GHz to 5.93GHz, 4.25dBi, Adhesive, Linear, 146153 Series
Molex WiFi Antenna, 146153 Series, 2.4 GHz/5 GHz (Dual Band), T-Bar, Adhesive Mount
Antenna Wi-Fi 3.2dB/4.75dB 5850MHz Cable Mount PET Film
Avnet Japan
Wi-Fi 6E Flex Cabled Balanced Antenna, 9.00mm Width, 50.00mm Cable Length, Compatible with U.FL / I-PEX MHF Connectors
RF/Microwave Antenna, 2400MHz Min, 2500MHz Max
Antenna Wi-Fi 2483.5MHz/5930MHz Film
Antennas 2.4/5G dual band Flex*50mm assy
WIFI ANTENNA, LINEAR, 4.9-5.93GHZ, 4DBI;
RF ANT 2.4/5GHZ FLAT PATCH 50MM
WIFI ANTENNA, LINEAR, 4.9-5.93GHZ, 4DBI; Antenna Type:WiFi; Frequency Min:4.9GHz; Frequency Max:5.93GHz; Antenna Mounting:Adhesive; Gain:4.25dBi; VSWR:-; Input Power:-; Input Impedance:50ohm; Antenna Polarisation:Linear;

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 146153-0050.
  • 1461530050
  • 1461530050.