Molex 1300680079

CIRCULAR ADAPTER, 4+4+4 Contact(s), Aluminum Alloy, Female-Male-Female
$ 135.68
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 1300680079.

IHS

Datasheet1 page5 years ago

Molex

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
+22.73%

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2010-01-26
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

ITT / CannonMS3106F16-10S
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug
ITT / CannonMS3106F18-11S
MIL Series Connector, 5 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug
ITT / CannonMS3108E20-15S
Circular Connector, MIL-DTL-5015 Series, Right Angle Plug, 7 Contacts, Solder Socket, Threaded

Descriptions

Descriptions of Molex 1300680079 provided by its distributors.

CIRCULAR ADAPTER, 4+4+4 Contact(s), Aluminum Alloy, Female-Male-Female
Standard Circular Connector QC 4P TEE W/4P QUICK DROP SK
Conn Circular F/F/M 4/4/4 POS T Style 1/2 Port
BRADPOWER QUICK-CHANGE 4P TEE WITH 4P QUICK-CHANGE DROP; TC40C40-200
ConnCircular PIN/(2)SKT 12 POS T Style 3 Port
BP D 4P SK TEE-D FP SK SOLID B BP TEESREDUCERS
Molex TC40C40-200 BradPower D-Size (1 3/8"–M35) 4-Pole Trunk Tee, with 4-Pole BradPower D-Size (1 3/8"–M35) Drop, Gray
TEE MODULE, 3 PORT, GREY; ADAPTER TYPE /
CONN T-ADPT 4P-4/4P F-F/M INLINE

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 130068-0079
  • TC40C40-200