Descriptions of Molex 130047-8009 provided by its distributors.
Modular Connector, BRAD Cat6a, IDC, RJ45 Plug, 1 x 1 (Port), 8P8C, Cat6a, IP20, Cable Mount
Brad RJ-45 Field Attachable Connector, 8 Poles, Right-Angle, Male, Shielded, IDC Termination, AWG 24-22
Conn RJ-45 M 8 POS IDT RA Cable Mount 8 Terminal 1 Port Cat 6a
RJ Connector, 8 Contact(s), Male, IDC Terminal, Locking
Fa Rj45 Cat6A 8P Ma Ra Shld Ipc Awg22 |Molex/woodhead 1300478009
RJ45 ENET CONN, CAT6A, PLUG, 8POS, CABLE
Circular Metric Connectors WOODHEAD (E2AS07-5)
RJ45 130047, RJ45 , , 8P8C, Cat5e,Cat6a
RJ45 ENET CONN, CAT6A, PLUG, 8POS, CABLE; Modular Connector Type: RJ45 Plug; Port Configuration: 1 x 1 Port; No. of Positions / Loaded Contacts (per Port): 8P8C; LAN Category: Cat6a; IP Rating: IP20; Connector Mounting: Cable