Series = 121205 / Contacts = 2 / Body Orientation = Right Angle / Cable Size Min. mm = 3 / Cable Size Max. mm = 5.5 / Contact Material = Brass / Contact Plating = Silver / Current Rating A = 16 / Voltage Rating V = 250 / Termination Type = Screw / Mounting Type = Cable Mount / Protection Rating = IP65 / Protection Rating = IP67 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 90 / Housing Material = Polyamide / Gasket Material = Rubber / Housing Colour = Black