Molex 1212010031

Connector, 2 Contacts, Silver, Brass, Right Angle, 121201 Series, Polyamide, mPm, Black, DIN Valve
$ 2.722
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 1212010031.

IHS

Datasheet1 page6 years ago

Molex

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+83.01%

Supply Chain

Country of OriginPL
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2013-02-14
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Descriptions

Descriptions of Molex 1212010031 provided by its distributors.

Connector, 2 Contacts, Silver, Brass, Right Angle, 121201 Series, Polyamide, mPm, Black, DIN Valve
Brad from Molex Solenoid valve plug, DIN 43650 Atype, 2p, 250 V AC, Male plug
TYPE A 2P BLACK V0 NBR GASKET | Molex Woodhead/Brad 121201-0031
Circular DIN Connectors MPM DIN VALVE TYPEA 2P UN-MTND
Valve Access Connector Polyamide
DIN VALVE CONN, 2P+GND, BRASS, 250V;
02P MPM DIN VALVE FORM A BLACK
mPm DIN Valve Connector, Form A-18mm, External Thread, 2 Pole Plus Ground Terminal, 250V AC/DC, Black, UL Integrated Nitrile Gasket, UL94-V0 Rated, Single Bag, Unmounted
Series = 121201 / Contacts = 2 / Body Orientation = Right Angle / Contact Material = Brass / Contact Plating = Silver / Current Rating A = 16 / Voltage Rating V = 250 / Termination Type = Screw / Mounting Type = Cable Mount / Fastening Type = Central Nut / Protection Rating = IP67 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 90 / Gasket Material = Rubber / Housing Colour = Black

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 121201-0031
  • C28200W0RSA