Gender = Socket / Series = 121023 / Contacts = 3 / Thread Size = PG7 / Body Orientation = Right Angle / Contact Plating = Silver / Current Rating A = 16 / Voltage Rating V = 300 / Termination Type = Screw / Mounting Type = Cable Mount / Protection Rating = IP65 / Protection Rating = IP67 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 90 / Housing Material = Polypropylene (PP) / Gasket Material = Rubber / Housing Colour = Black