Molex 1200910004

Conn M8 Circular PIN 3 POS Solder ST 3 Terminal 1 Port Nano-Change®
$ 22.253
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 1200910004.

IHS

Datasheet1 page6 years ago

TME

Molex

element14 APAC

Newark

Inventory History

3 month trend:
+461%

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2009-05-27
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

Amphenol Sine SystemsT 3260 002
Connector M16 Circular PIN 3 Position Solder Straight Cable Mount 3 Terminal 1 Port
Circular Connector, MIL-DTL-5015 Series, Straight Plug, 3 Contacts, Solder Pin, Threaded, 14S-1
Amphenol IndustrialMS3106A16S-6P
Circular Connector, MIL-DTL-5015 Series, Straight Plug, 3 Contacts, Solder Pin, Threaded, 16S-6
Amphenol IndustrialMS3106A16S-5PY
Conn Cylindrical Circular PIN 3 POS Solder Cup ST Cable Mount 3 Terminal 1 Port Automotive
Circular Connector, MIL-DTL-5015 Series, Straight Plug, 3 Contacts, Solder Pin, Threaded, 14S-1
Amphenol IndustrialMS3106F16S-5P
Conn Cylindrical Circular PIN 3 POS Solder Cup ST Cable Mount 3 Terminal 1 Port

Descriptions

Descriptions of Molex 1200910004 provided by its distributors.

Conn M8 Circular PIN 3 POS Solder ST 3 Terminal 1 Port Nano-Change®
Nano-Change (M8) Attachable Connectors, Straight Male, 3 Poles
Circular Connector, Plug, 3 Contacts, Gold, Brass, Straight, 120091 Series, Pin, Nano-Change, 60 V
Circular Connector, 3 Contact(s), Male, Wire Terminal
Circular Metric Connectors NC 3P M/M-ATTACH STR
Male Connector Straight 60VAC/75VDC 4A - 120091-0004
Sensor Connector, Plug, Size M8, 3 Position, Cable
CONN RCPT MALE 3POS GOLD SOLDER
PLUG, M8, 3WAY; Product Range:Nano-Change 120091 Series; Circular Connector Shell Style:Cable Mount Plug; No. of Contacts:3Contacts; Circular Contact Type:Solder Pin; Coupling Style:Threaded; Connector Body Material:Nylo
Contact Plating = Gold / Contact Material = Brass / Mounting Type = Cable Mount / Poles = 3 / Body Orientation = Straight / Current Rating A = 4 / Voltage Rating V = 60 / Operating Temperature Max. °C = 80 / Connector Size = M8 / Operating Temperature Min. °C = 0 / Contact Gender = Plug / Cable Entry Max. mm = 5 / Contact Termination Type = Screw Terminal / Cable Entry Min. mm = 3.5 / IP Rating = IP67 / Coupling Method = Screw / Series = Brad Nano-Change

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 120091-0004
  • N03MA03124