Molex 120091-0001

Circular M8 Socket, 3 Position, Idc Terminal, 4A, 60V, IP67, 120091 Series
$ 19.572
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 120091-0001.

Farnell

Datasheet1 page6 years ago
Datasheet2 pages26 years ago
Datasheet3 pages24 years ago

IHS

RS (Formerly Allied Electronics)

Molex

JRH Electronics

Inventory History

3 month trend:
+26.42%

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2009-09-10
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Amphenol IndustrialMS3106A14S-1S
Conn MIL-DTL-5015 Circular SKT 3 POS Solder ST Cable Mount 3 Terminal 1 Port
Amphenol IndustrialMS3106A16S-5SY
Conn Cylindrical Circular SKT 3 POS Solder Cup ST Cable Mount 3 Terminal 1 Port Automotive
Amphenol IndustrialMS3106A14S-12S
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug
Amphenol IndustrialMS3106A22-9S
Conn MIL-DTL-5015 Circular SKT 3 POS Solder ST Cable Mount 3Terminal 1Port
Amphenol IndustrialMS3106F16S-5S
Conn Cylindrical Circular SKT 3 POS Solder Cup ST Cable Mount 3 Terminal 1 Port
Amphenol IndustrialMS3106E16S-5S
Conn Cylindrical Circular SKT 3 POS Solder ST Cable Mount 3 Terminal 1 Port

Descriptions

Descriptions of Molex 120091-0001 provided by its distributors.

CIRCULAR M8 SOCKET, 3 POSITION, IDC TERMINAL, 4A, 60V, IP67, 120091 SERIES
Nano-Change (M8) Attachable Connectors, Straight Female, 3 Poles
Conn M8Circular SKT 3 POS STCable Mount 3 Terminal 1 Port Nano-Change®
Circular Connector, Receptacle, 3 Contacts, Gold, Copper Alloy, Straight, 120091 Series, Socket, 4 A
Circular Connector, 3 Contact(s), Female, Wire Terminal
Brad from Molex M8circular connector socket, Nano-Changeseries, 3Core, Cable installation, welding, IP67
Cross Referenced to MOLEX - Part MOL120091-0001
Brad from Molex 1200910001 丸型コネクタ
SENSOR CONN, M8, RCPT, 3POS, CABLE
CONN PLUG FMALE 3POS GOLD SOLDER
SOCKET, M8, 3WAY; Product Range: Nano-Change 120091 Series; Sensor Connector Size: M8; Gender: Receptacle; No. of Contacts: 3Contacts; Sensor Contact Type: Solder Socket; Sensor Connector Mounting: Straight Cable Mount; IP / N

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 120091-0001.
  • 1200910001
  • N03FA03124
  • N03FA03124.