Molex 1200868645

Circular Connector, 3 Contact(s), Brass, Female, Wire Terminal, Plug
$ 12.64
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 1200868645.

IHS

Datasheet1 page6 years ago

Molex

Master Electronics

Inventory History

3 month trend:
+11.96%

Supply Chain

Country of OriginPL
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2015-11-05
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of Molex 1200868645 provided by its distributors.

Circular Connector, 3 Contact(s), Brass, Female, Wire Terminal, Plug
Nano-Change (M8) Single-Ended Cordset with Knurled Hexnut, 3 Poles, A-Coded, Male (90°) to Pigtail, 24 AWG, Black TPU WSOR Cable, 5.0m (16.40') Length
Connector A = M8 Plug / Connector A LEDs = 0 / Connector A Pins = 3 / Connector B = Pigtail / Connector B LEDs = 0 / Connector B Pins = 0 / Conductors = 3 / Connector Orientation = Angled / Contact Material = Nickel-Plated Brass / Cross Section (AWG) AWG = 24 / Length m = 5 / Operating Temperature Max. °C = 85 / Operating Temperature Min. °C = 25 / Plug Material = TPU / Protection Rating = IP67 / Rated Current A = 3 / Rated Voltage V = 60 / Sensor Cable Colour = Black / Series = Brad Nano-Change / Sheathing = TPU / Standards Met = EU, RoHS / Standards Met = UL Listed

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 120086-8645
  • 403007B41M050