What’s new: Find the right parts faster with our redesigned experience

Learn more

Molex 1200835015

Cable Assembly Circular UL 20549 2m 26AWG M12 Circular 12 POS M Ultra-Lock (M12)
$ 77.283
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 1200835015.

IHS

Datasheet1 page6 years ago
Datasheet1 page7 years ago

Farnell

Inventory History

3 month trend:
-9.07%

Supply Chain

Country of OriginPL
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Descriptions

Descriptions of Molex 1200835015 provided by its distributors.

Cable Assembly Circular UL 20549 2m 26AWG M12 Circular 12 POS M Ultra-Lock (M12)
Circular Connector, 12 Contact(s), Brass, Male, Wire Terminal, Receptacle
Ultra-Lock (M12) Single-Ended Cordset, 12 Poles, Male (Straight) to Pigtail, 26 AWG, PUR Cable, 2.0m (6.56') Length, Black
LEAD, 12P, MALE, M12, 2M; For Use With:Sensors, Encoders, Switches, Industrial Automation; Accessory Type:Brad Ultra-Lock M12 Cordset; Cable Length:2m; Connector Type A:M12; No. of Cores:12
LEAD, 12P, MALE, M12, 2M; Connector to Connector: M12 Plug to Free End; Cable Length - Metric: 2m; Cable Length - Imperial: 6.56ft; Product Range: -; Accessory Type: Brad Ultra-Lock M12 Cordset; Cable Length: 2m; Connector Typ

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 120083-5015
  • W0CS06P45M020