What’s new: Find the right parts faster with our redesigned experience

Learn more

Molex 1200652252

Circular Connector, 4 Contact(s), Brass, Female, Wire Terminal, Plug
$ 21.627
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 1200652252.

Molex

Datasheet2 pages5 years ago

IHS

Master Electronics

TME

Inventory History

3 month trend:
-6.34%

Supply Chain

Country of OriginPL
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2019-04-23
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Descriptions

Descriptions of Molex 1200652252 provided by its distributors.

Circular Connector, 4 Contact(s), Brass, Female, Wire Terminal, Plug
Cable Assembly WSOR 2m 22AWG 4POS Micro-Change M12 Circular RCP
Sensor Cables / Actuator Cables MicroChg SE Crdst 4P AC FE STR 2M UNSH BK
Molex 1200652252 Micro-change Connector 4-pin Female Straight 2m
Molex M12, Micro-Change, 4, , , IP67
SENSOR CORD, 4P M12 RCPT-FREE END, 2M
CIRC CBL 5POS PLUG TO WIRE 6.56'
MICRO-CHANGE M12 SNGLEND CRDST
Micro-Change (M12) Single-Ended Cordset with Knurled Hexnut, 4 Poles, Female (Straight) to Pigtail, 22 AWG, Unshielded WSOR Cable, 2.0m (6.56') Length
Connector A = M12 Socket / Connector A LEDs = 0 / Connector A Pins = 4 / Connector B = Pigtail / Connector B LEDs = 0 / Connector B Pins = 0 / Conductors = 4 / Connector Orientation = Straight / Contact Material = Nickel-Plated Brass / Cross Section (AWG) AWG = 22 / Length m = 2 / Operating Temperature Max. °C = 85 / Operating Temperature Min. °C = -25 / Plug Material = TPU / Protection Rating = IP67 / Rated Current A = 4 / Rated Voltage V = 250 / Sensor Cable Colour = Black / Series = Brad Micro-Change / Sheathing = TPU / Shielding = Unshielded / Standards Met = EU, RoHS / Standards Met = UL Listed

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 120065-2252
  • 804000B30M020