Molex 105310-1106

Pin Header, 6 Contacts, 2 Rows, 2.5mm, Matte Tin, 7.5A, Straight, Shrouded, Brass, Wire-to-Board
$ 0.97
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 105310-1106.

IHS

Datasheet5 pages3 years ago

Molex

Farnell

Sager Electronics

Inventory History

3 month trend:
-7.61%

CAD Models

Download Molex 105310-1106 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginCN
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2017-03-20
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Descriptions

Descriptions of Molex 105310-1106 provided by its distributors.

Pin Header, 6 Contacts, 2 Rows, 2.5mm, Matte Tin, 7.5A, Straight, Shrouded, Brass, Wire-to-Board
Conn Wire to Board HDR 6 POS 2.5mm Solder ST Top Entry Thru-Hole Nano-Fit Tray
Connector, Header, 6Pos, 2Row, 2.5Mm; |Molex 105310-1106
Nano-Fit 105310 ROHS3Compliant 2016 Board Guide Connector Header -40C~105C 250V 59.0muin 1.50mum
Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal
Nano-Fit Vertical Header, Through Hole, 2.50mm Pitch, Dual Row, 6 Circuits, with Kinked Pins, Tin (Sn) Plating, Black, Glow-Wire Capable, Tray
Male Pin Headers; 1053101106; MOLEX; 2; Tin; Vertical
Headers & Wire Housings NANO-FIT HDR 02X03P SN VT
6pin 2.5mm 2 2.5mm Header,Latch Holder 7.5A 1.5μm tin Black Through hole mounting 8.44mm(Length)*8.84mm(height)
NANOFIT HDR VRT TH 2.50MM DR 6 KINKED PINS TIN (SN)
NanoFit Hdr Vrt 6Ckt DR KNK Pns Blk Tin
Wire-To-Board/Wire-To-Wire Connector
06P Nano-Fit 2 ROW W KINKED PINS
CONN, PCB HDR, 6POS, 2ROW, 2.5MM, THT;
CONN, PCB HDR, 6POS, 2ROW, 2.5MM, THT; Pitch Spacing:2.5mm; No. of Contacts:6Contacts; Gender:Header; Product Range:Nano-Fit 105310 Series; Contact Termination Type:Through Hole; No. of Rows:2Rows; Contact Plating:Tin Pl

Images

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 105310-1106.
  • 1053101106